Reference Only
FRRF64BL
Wire Ducting & Raceways FITTING AND COVER, REDUCER FRO.
Datasheet
FRRF64BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, Reducer with Cover | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Method | Snap In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,62 € | 60,62 € | |
| 60,41 € | 604,10 € | |
| 58,91 € | 1.472,75 € | |
| 58,04 € | 2.902,00 € | |
| 57,13 € | 5.713,00 € |
Need more?