Reference Only

FRS-R-3/10

Industrial & Electrical Fuses 600V .3A Dual Elemtent Time Delay.

Manufacturer:

Mfr Part:
FRS-R-3/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating300 mA
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating200 kA
Termination StyleClip
ClassClass RK5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFRS-R
Diameter0.81 in
Length5 in
SubcategoryFuses
Part # AliasesFRS-R-3-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
81,00 €810,00 €
Need more?
Contact Us