Reference Only
FRSMPM-085-FRSMPM-100
RF Cable Assemblies .
Datasheet
FRSMPM-085-FRSMPM-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMPM | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 254 mm (10 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 0.085 Flexible Coax | |
| Frequency Range | 0 Hz to 32 GHz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,31 € | 477,24 € | |
| 109,50 € | 1.314,00 € | |
| 105,29 € | 2.948,12 € | |
| 101,80 € | 5.293,60 € | |
| 101,78 € | 10.178,00 € |
Need more?