Reference Only
FRSMPM-085-FRSMPM-130
RF Cable Assemblies .
Datasheet
FRSMPM-085-FRSMPM-130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMPM | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 330.2 mm (13 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 0.085 Flexible Coax | |
| Frequency Range | 0 Hz to 32 GHz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,89 € | 487,56 € | |
| 111,87 € | 1.342,44 € | |
| 107,57 € | 3.011,96 € | |
| 104,01 € | 5.408,52 € | |
| 103,99 € | 10.399,00 € |
Need more?