Reference Only
FRX380
Antennas Omni,FG,380-400MHz,1 50W.
Datasheet
FRX380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 400 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 5 dBi | |
| Bandwidth | 20 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 150 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 390 MHz | |
| Length | 46.75 in | |
| Cable Type | 12 in Ultralink Cable | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529104040 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 227,01 € | 1.135,05 € | |
| 217,37 € | 2.173,70 € | |
| 210,88 € | 5.272,00 € |
Need more?