Reference Only
FS1403-5000-AL
DC/DC Converters - SMD 5V uPOL 3A Power Module.
Datasheet
FS1403-5000-AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 8 V | |
| Input Voltage, Max | 16 V | |
| Output Voltage-Channel 1 | 5.5 V | |
| Output Current-Channel 1 | 3 A | |
| Package / Case | SMD-17 Module | |
| Length | 3.3 mm (0.13 in) | |
| Width | 3.3 mm (0.13 in) | |
| Height | 1.5 mm (0.059 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | FS1403 | |
| Case Style | Open Frame | |
| Input Voltage | 8 V to 16 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | uPOL | |
| Part # Aliases | FS1403-5000-AL - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,36 € | 13.440,00 € |
Need more?