Reference Only
FS1B-C31S
Safety Controllers .
Datasheet
FS1B-C31S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Mounting Style | DIN Rail Mount | |
| Size | 118.8 mm x 55 mm x 114.5 mm | |
| Series | FS1B | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Safety Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---