Reference Only
FS2X2BL6
Wire Ducting & Raceways Solid Raceway,PVC,2"X2"X6',BLK SOLD PER FOOT.
Datasheet
FS2X2BL6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Solid Wall Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Blue | |
| Length | 6 ft | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923300090 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,84 € | 820,80 € | |
| 6,59 € | 2.372,40 € | |
| 6,42 € | 3.852,00 € | |
| 6,34 € | 9.890,40 € |
Need more?