Reference Only
FS310
Encoders, Decoders, Multiplexers & Demultiplexers .
Datasheet
FS310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Encoders | |
| Package / Case | OQFN-32 | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Waffle | |
| Moisture Sensitive | Yes | |
| Number of Circuits | 1 Circuit | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | FLEXSENSE | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 490 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,78 € | 5.772,20 € |
Need more?