Reference Only
FS310-KIT
Optical Sensor Development Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Incremental Encoder | |
| Tool Is For Evaluation Of | FS310 | |
| Dimensions | 60 mm x 60 mm | |
| For Use With | Signal Connector, LED Connector, Breakout Boards | |
| Product Type | Optical Sensor Development Tools | |
| Series | FLEXSENSE | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 359,52 € | 719,04 € | |
| 352,17 € | 3.521,70 € |
Need more?