
FS34BS-BSBH
New Product
Fiber Optic MIL Spec Connectors .
Datasheet
FS34BS-BSBH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Backshells | |
| Shell Size | 13 | |
| Shell Material | Polytetrafluoroethylene (PTFE) | |
| Shell Plating | Black Hard Anodize | |
| MIL Type | MIL-PRF-28876 | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,89 € | 1.378,90 € |
Need more?