
FS5SCFR33.0-T1
SSXO Oscillators .
Datasheet
FS5SCFR33.0-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | SSXO Oscillators | |
| Product Type | SSXO | |
| Operating Supply Voltage | 3.3 V | |
| Output Format | HCMOS | |
| Spread Type | Center Spread | |
| Spread Tolerance | 2 % | |
| Packaging | Reel | |
| Series | FSS53 | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 1.790,00 € | |
| 1,72 € | 8.600,00 € |
Need more?