
FS7SCBM160.0-T1
Specialty Oscillators .
Datasheet
FS7SCBM160.0-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Specialty Oscillators | |
| Product Type | Spread Spectrum Oscillator | |
| Frequency | 160 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.4 mm | |
| Series | FS7SC | |
| Packaging | Reel | |
| Current Rating | 40 mA | |
| Duty Cycle - Max | 60 % | |
| Mounting Style | PCB | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,82 € | 1.820,00 € |
Need more?