Reference Only
FSD73-8-K
Terminals FERRULE,INSUL,24AWG,8MMPIN YL.
Datasheet
FSD73-8-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 24 AWG | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSD | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,277 € | 277,00 € | |
| 0,272 € | 816,00 € | |
| 0,265 € | 1.325,00 € | |
| 0,259 € | 2.590,00 € |
Need more?