Reference Only
FSD76-8-DSL8
Terminals .
Datasheet
FSD76-8-DSL8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSD | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 15.2 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,49 € | 274,50 € | |
| 5,21 € | 521,00 € | |
| 4,66 € | 932,00 € | |
| 4,38 € | 2.190,00 € | |
| 3,84 € | 3.840,00 € | |
| 3,64 € | 7.280,00 € |
Need more?