Reference Only
FSD89-27-Q
Terminals Ferrule, Yellow Sleeve, 2/0 AWG (70mm ).
Datasheet
FSD89-27-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Wire Gauge Max | 2/0 AWG | |
| Color | Yellow | |
| Series | FSD | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,50 € | 137,50 € | |
| 5,38 € | 269,00 € | |
| 5,03 € | 503,00 € | |
| 4,76 € | 1.190,00 € | |
| 4,58 € | 2.290,00 € | |
| 4,31 € | 4.310,00 € | |
| 4,17 € | 10.425,00 € |
Need more?