Reference Only
FSN-21A-12
FFC / FPC Jumper Cables 1" 12 CONDUCTOR .100 Nomex.
Datasheet
FSN-21A-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Cable Length | 1 in | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Series | FLEXSTRIP | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7-1437139-1 2-1474644-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 1.430,00 € | |
| 1,32 € | 2.640,00 € |
Need more?