Reference Only
FSN-22A-17
FFC / FPC Jumper Cables 2" 17 CONDUCTOR .100 Nomex.
Datasheet
FSN-22A-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 17 Conductor | |
| Pitch | 2.54 mm | |
| Cable Length | 2 in | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Series | FLEXSTRIP | |
| Packaging | Bulk | |
| Jacket Material | Nomex | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | 3-1437142-7 1-1474654-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 6.975,00 € |
Need more?