Reference Only

FSRC222060RX000T

Obsolete
Ferrite Cable Cores 37ohm @100MHz for Flat Cable

Manufacturer:

Mfr Part:
FSRC222060RX000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Cable Cores
SeriesFSRC
ProductFlat Ribbon Cable Cores Solid
Impedance37 Ohms
Inside Length18.7 mm
Outside Length22.8 mm
Outside Width6 mm
Inside Height0.7 mm
Outside Height2.8 mm
PackagingTray
Core MaterialRX
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505193000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?