Reference Only
FST08-2B-1K0E
Obsolete
Board Mount Temperature Sensors 1000 ohm 0.24% Temperature Sensor
Datasheet
FST08-2B-1K0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.24 C | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 170 C | |
| Package / Case | 0805 (2012 metric) | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 1 kOhms | |
| Series | FTS | |
| Subcategory | Sensors | |
| Type | RTD - Resistance Temperature Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?