Reference Only
FSTHS
Wire Ducting & Raceways .
Datasheet
FSTHS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Splice Tray Holder | |
| Length | 6.5 in | |
| Duct External Width | 89 mm | |
| Duct External Height | 41 mm | |
| Family | Splice Tray and Holders | |
| Features | Mechanical and fusion adhesive backed splice holders | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,24 € | 64,24 € | |
| 59,72 € | 597,20 € | |
| 58,01 € | 1.450,25 € | |
| 56,75 € | 2.837,50 € | |
| 55,51 € | 5.551,00 € |
Need more?