
FSU40-M40-C
Conduit Fittings & Accessories .
Datasheet
FSU40-M40-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Length | 47.5 mm | |
| Material | Brass, Polyamide (PA66), Nylon 6.6 | |
| Color | Silver | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306463917 166-90543 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7412200035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,23 € | 52,23 € | |
| 48,97 € | 489,70 € | |
| 47,53 € | 1.188,25 € | |
| 46,40 € | 2.320,00 € | |
| 45,48 € | 4.548,00 € |
Need more?