Reference Only
FSV10AR30
Flow Sensors - Industrial .
Datasheet
FSV10AR30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors - Industrial | |
| Type | Flow Switch | |
| Process Medium | Liquid | |
| Process Connection | Threaded Connection - BSP | |
| Port Size | 1 in | |
| Supply Voltage - Min | 24 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Housing Material | Polyamide | |
| IP Rating | IP54 | |
| Series | FSV10AR | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,55 € | 177,55 € | |
| 169,09 € | 1.690,90 € | |
| 161,39 € | 8.069,50 € |
Need more?