Reference Only
FT-H20-J50
Fiber Optic Sensors .
Datasheet
FT-H20-J50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Through Beam | |
| Sensing Distance | 470 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | Fiber Optic Sensors | |
| Series | FT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001101001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,74 € | 250,74 € |
Need more?