Reference Only
FT-PK40H1
New Product
Fiber Optic Sensors Heat-resistant Micro U-Shaped Type Fiber.
Datasheet
FT-PK40H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Thru Beam | |
| Sensing Distance | 5 mm | |
| Type | Heat Resistant U Shaped Fiber | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 10 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | FT-Through Beam Fibers | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,02 € | 105,02 € |
Need more?