Reference Only
FT10517N0050J01
High Frequency/RF Resistors 50 Ohm 5% 100W 0Hz - 4GHz.
Datasheet
FT10517N0050J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | FT1 | |
| Resistance | 50 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Frequency | 4 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 13.1 mm | |
| Width | 6.35 mm | |
| Height | 3.81 mm | |
| Termination Style | SMD Leaded | |
| Packaging | Waffle | |
| Application | High Frequency | |
| Mounting Style | Flange | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,75 € | 191,25 € | |
| 11,32 € | 339,60 € | |
| 10,38 € | 622,80 € | |
| 9,58 € | 4.885,80 € | |
| 8,90 € | 8.944,50 € |
Need more?