Reference Only

FT1A-B24RA

Programmable Logic Controllers - PLCs .

Manufacturer:

Mfr Part:
FT1A-B24RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryProgrammable Logic Controllers - PLCs
TypeCPU Module
Number of Inputs16 Input
Number of Outputs8 Output
Mounting StyleChassis Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Output TypeRelay
Display TypeLED
SeriesFT1A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Size119 mm x 60 mm x 90 mm
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
291,46 €291,46 €
Need more?
Contact Us