Reference Only

FT1A-C12RA-B

Programmable Logic Controllers - PLCs .

Manufacturer:

Mfr Part:
FT1A-C12RA-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryProgrammable Logic Controllers - PLCs
TypePLC + HMI
Number of Inputs8 Input
Number of Outputs4 Output
Mounting StyleChassis Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Output TypeRelay
Display TypeLED
SeriesFT1A
IP RatingIP66
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Size116 mm x 77 mm x 57.7 mm
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
397,57 €397,57 €
Need more?
Contact Us