Reference Only
FT1A-H12RC
Programmable Logic Controllers - PLCs .
Datasheet
FT1A-H12RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | PLC + HMI | |
| Number of Inputs | 8 Input | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 240 VAC | |
| Supply Voltage - Min | 100 VAC | |
| Input Type | Contact | |
| Output Type | Relay | |
| Interface Type | Serial | |
| Series | FT1A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 76 mm x 78 mm x 110.3 mm | |
| Analog / Digital | Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 180,22 € | 180,22 € | |
| 166,89 € | 1.668,90 € | |
| 165,96 € | 4.149,00 € | |
| 158,11 € | 7.905,50 € |
Need more?