Reference Only
FT1A-H24RA
Programmable Logic Controllers - PLCs .
Datasheet
FT1A-H24RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | PLC + HMI | |
| Number of Inputs | 16 Input | |
| Number of Outputs | 8 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 VDC | |
| Input Type | Sink | |
| Output Type | Relay | |
| Interface Type | Serial | |
| Display Type | Monochrome | |
| Series | FT1A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 119 mm x 60 mm x 110.3 mm | |
| Analog / Digital | Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 393,28 € | 393,28 € | |
| 382,48 € | 3.824,80 € | |
| 379,04 € | 9.476,00 € |
Need more?