Reference Only

FT1A-M12RA-S

Programmable Logic Controllers - PLCs .

Manufacturer:

Mfr Part:
FT1A-M12RA-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryProgrammable Logic Controllers - PLCs
TypePLC + HMI
Number of Inputs8 Input
Number of Outputs4 Output
Mounting StylePanel Mount
Supply Voltage - Max24 VDC
Input TypeSink
Output TypeRelay
Interface TypeSerial
Display TypeMonochrome
SeriesFT1A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Size104.5 mm x 65.5 mm x 53.7 mm
Analog / DigitalDigital
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
409,78 €409,78 €
Need more?
Contact Us