Reference Only
FT304020
Wall Mount Panel Enclosures
Datasheet
FT304020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Distribution Box | |
| Material | Steel | |
| Color | Gray | |
| Width | 400 mm | |
| Height | 300 mm | |
| IP Rating | IP66 | |
| Series | FT304020 | |
| Cover Color | Gray | |
| Depth | 200 mm | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?