FT600-0500-2 Littelfuse

FT600-0500-2

Obsolete
Surface Mount Fuses FT600-0500-2

Manufacturer:

Mfr Part:
FT600-0500-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesFT600
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating500 mA
Voltage Rating AC600 VAC
Interrupt Rating60 A
Fuse Size / Group10.5 mm x 3.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance500 mOhms
Height3.1 mm
Length10.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3.1 mm
Part # AliasesD97371-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?