
FT9Z-XT11P
Pluggable Terminal Blocks .
Datasheet
FT9Z-XT11P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Pluggable Terminal Blocks | |
| Number of Positions | 11 Position | |
| Connection Method | Push-In | |
| Mounting Style | Press In / Press Fit | |
| Voltage Rating | 24 VDC | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,71 € | 47,71 € | |
| 39,78 € | 397,80 € | |
| 37,34 € | 933,50 € | |
| 35,62 € | 1.781,00 € | |
| 34,56 € | 3.456,00 € | |
| 33,73 € | 8.432,50 € |
Need more?