Reference Only
FTD77-10-D
Terminals FRRL TWIN WIRE 18 AWG (1.0MM).
Datasheet
FTD77-10-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Two Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 1 mm2 | |
| Mounting Style | Push-In | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FTD77 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1 mm2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,445 € | 222,50 € | |
| 0,414 € | 414,00 € | |
| 0,393 € | 982,50 € | |
| 0,38 € | 1.900,00 € | |
| 0,362 € | 3.620,00 € |
Need more?
Available Regional Inventory
500 available now at tti.com