Reference Only
FUSE-CADDY2
Fuse Kits & Assortments .
Datasheet
FUSE-CADDY2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | CDY | |
| Product | Fuse Assortments | |
| Type | Fuse Caddy | |
| Number of Values | 85 | |
| Subcategory | Fuses | |
| Total Number of Pieces | 362 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.856,15 € | 1.856,15 € | |
| 1.584,87 € | 7.924,35 € |
Need more?