Reference Only
FW.79.SMA.A
New Product
Antennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector
Datasheet
FW.79.SMA.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Type | Flexible Terminal Mount Monopole Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | NBIoT | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 2 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Application | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | |
| Length | 90 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 698 MHz to 960 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?