Reference Only
FW.86.RNT.M
Antennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M)
Datasheet
FW.86.RNT.M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 868 MHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 4.78 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | RP-N Type | |
| Antenna Connector Type | RP-N Type Male | |
| Application | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | |
| Height | 246 mm | |
| IP Rating | IP65 | |
| Series | Meteor | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?