Reference Only
FW10-1
Washers .
Datasheet
FW10-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Inside Diameter | 0.25 in | |
| Outside Diameter | 0.068 in | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 78,00 € | |
| 1,22 € | 122,00 € | |
| 1,15 € | 575,00 € | |
| 1,04 € | 1.040,00 € | |
| 1,01 € | 2.525,00 € | |
| 0,97 € | 4.850,00 € | |
| 0,94 € | 9.400,00 € |
Need more?