Reference Only
FWFTV7PE1G
Obsolete
IEEE 1394 Connectors IEEE TYPE A JAM NUT RECPT W/BS OLIVE
Datasheet
FWFTV7PE1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Jam Nut Receptacle with backshell | |
| Number of Positions | 6 Position | |
| Contact Plating | Cadmium | |
| Gender | Female | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Tradename | IEEE 1394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?