Reference Only
FWJ-70A
Industrial & Electrical Fuses 1000V 70Arms Semiconductor.
Datasheet
FWJ-70A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 70 A | |
| Voltage Rating AC | 1 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 25 kA | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FWJ_A 1000V | |
| Diameter | 1.125 in | |
| Length | 4.93 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 493,60 € | 4.936,00 € |
Need more?