
FWMHSSB-ICB
End of Life
Electrical Enclosure Accessories
Datasheet
FWMHSSB-ICB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Brackets | |
| Type | Wall Mount Enclosure | |
| Length | 295.3 mm | |
| Width | 63.5 mm | |
| Height | 133.4 mm | |
| Color | Black | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?