
FWMHSSW-STOR
Obsolete
Storage Boxes & Cases
Datasheet
FWMHSSW-STOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Storage Boxes & Cases | |
| Product | Compartment Boxes | |
| Type | Fiber Optic | |
| Color | White | |
| Length | 610 mm | |
| Width | 356 mm | |
| Height | 152 mm | |
| Features | Wall Mount | |
| Product Type | Storage Boxes & Cases | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?