Reference Only
FWP-100
Industrial & Electrical Fuses SEMI CONDUCTOR FUSE.
Datasheet
FWP-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 700 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 700 VDC | |
| Melting I2t | 540 A2s | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FWP_A/B | |
| Diameter | 0.95 in | |
| Length | 4.41 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 483,07 € | 483,07 € | |
| 437,47 € | 2.187,35 € |
Need more?