
FWP-100A
Industrial & Electrical Fuses RECOMMEND FWP-100B.
Datasheet
FWP-100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FWP_A/B | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 700 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 700 VDC | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.95 in | |
| Length | 4.41 in | |
| Product Type | High Speed North American Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---