Reference Only
FWP-10G14FI
Cartridge Fuses Eaton Corporation.
Datasheet
FWP-10G14FI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | FWP-G-14F | |
| Current Rating | 10 A | |
| Fuse Size / Group | 14 mm x 51 mm | |
| Voltage Rating AC | 690 VAC | |
| Interrupt Rating | 200 kA | |
| Melting I2t | 47 A2 sec | |
| Mounting Style | Board Mount | |
| Body Style | Cylindrical | |
| Length | 58 mm | |
| Subcategory | Fuses | |
| Type | High Speed Cyclindrical Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,62 € | 1.176,20 € |
Need more?