Reference Only
FWP220S2-R360-F
New Product
Metal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.36R 1% TC50.
Datasheet
FWP220S2-R360-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 360 Ohms | |
| Power Rating | 1.5 W | |
| Voltage Rating | 300 VDC | |
| Tolerance | 1 % | |
| Termination Style | SMD/SMT | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 12.7 mm | |
| Width | 10.16 mm | |
| Height | 4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Series | FWP | |
| Packaging | Reel | |
| Application | Battery Management Systems, Power Supplies | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Foil Shunt Resistor | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,02 € | 7.255,00 € |
Need more?