Reference Only
FWP2324-DQ-R001T
New Product
Metal Foil Resistors - Through Hole ResFoil FWP232 40.001R 15W 0.5% TC25.
Datasheet
FWP2324-DQ-R001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 1 mOhms | |
| Power Rating | 15 W | |
| Tolerance | 0.5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 25 PPM / C | |
| Length | 22.3 mm | |
| Width | 17.25 mm | |
| Height | 4.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Series | FWP2324 | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistor | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Precision Foil Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,15 € | 4.787,50 € | |
| 18,31 € | 9.155,00 € |
Need more?