Reference Only
FWS-100
Industrial & Electrical Fuses SEMI CONDUCTOR FUSE.
Datasheet
FWS-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FWS_20F | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 1.4 kVAC | |
| Fuse Type | Fast Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 20 mm x 127 mm | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 20.5 mm | |
| Length | 127 mm | |
| Product Type | High Speed Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 465,92 € | 465,92 € | |
| 440,00 € | 2.200,00 € | |
| 388,28 € | 3.882,80 € |
Need more?