Reference Only

FWX-45A

Industrial & Electrical Fuses 250V 45Arms Semiconductor.

Manufacturer:

Mfr Part:
FWX-45A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating45 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC250 VDC
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWX_A
Diameter0.81 in
Length3.19 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
253,66 €760,98 €
Need more?
Contact Us